Reference Only
AHER1282
General Purpose Relays HE-R 2 FORM A 24VDC Coil
Datasheet
AHER1282 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 2 Form A | |
| Contact Termination | Quick Connect | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 277 VAC | |
| Coil Type | Latching | |
| Coil Resistance | 144 Ohms | |
| Coil Current | 167 mA | |
| Contact Material | Silver Alloy | |
| Series | HE-R | |
| Length | 60 mm | |
| Width | 37 mm | |
| Height | 47 mm | |
| Packaging | Box | |
| Contact Rating | 80 A | |
| Enclosure Type | Flux Resistant | |
| Maximum Switching Current | 80 A | |
| Power Consumption | 490 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.18 | $2,909.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes