Reference Only
AGQ26012
Low Signal Relays - PCB 2 Form C High Sense Coil Voltage 12
Datasheet
AGQ26012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product | Slim Form Relays | |
| Type | High Sensitivity | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 1 A | |
| Maximum Switching Current | 2 A | |
| Coil Current | 8.3 mA | |
| Coil Type | Non-Latching | |
| Power Consumption | 100 mW | |
| Contact Termination | Solder Pin | |
| Series | GQ | |
| Contact Material | Silver Palladium (AgPd) | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.32 | $216.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes