Reference Only

AGN260S03

Low Signal Relays - PCB 2 Form C High Sense Coil Voltage 3

Manufacturer:

Mfr Part:
AGN260S03

TTI Part:
AGN260S03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductSlim Form Relays
TypeHigh Sensitivity
Coil Voltage3 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating300 mA, 1 A
Contact Current Rating1 A
Maximum Switching Current1 A
Coil Current33.3 mA
Coil TypeNon-Latching
Power Consumption100 mW
Contact TerminationGull Wing Lead
SeriesGN
Moisture SensitiveYes
Mounting StyleSMD/SMT
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.32$216.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.