Reference Only

AGN200S12Z

Low Signal Relays - PCB 2 Form C 1 Form A 30VDC SMD 12V

Manufacturer:

Mfr Part:
AGN200S12Z

TTI Part:
AGN200S12Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryLow Signal Relays - PCB
PackagingReel
ProductSlim Form Relays
TypeHigh Sensitivity
Coil Voltage12 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating300 mA, 1 A
Contact Current Rating1 A
Maximum Switching Current1 A
Coil Current11.7 mA
Coil TypeNon-Latching
Power Consumption140 mW
Contact TerminationGull Wing Lead
SeriesGN
Moisture SensitiveYes
Mounting StyleSMD/SMT
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,500
On Order
1,500 expected 21-May-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.42$710.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes