Reference Only

AGN20024

Low Signal Relays - PCB 1A 24VDC DPDT NON-LATCHING PCB

Manufacturer:

Mfr Part:
AGN20024

TTI Part:
AGN20024

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductSlim Form Relays
TypeHigh Sensitivity
Coil Voltage24 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating300 mA, 1 A
Contact Current Rating1 A
Maximum Switching Current1 A
Coil Current9.6 mA
Coil TypeNon-Latching
Power Consumption230 mW
Contact TerminationSolder Pin
SeriesGN
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

5,350
On Order
5,350 expected 30-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.47$73.50
$1.45$145.00
$1.44$216.00
$1.42$355.00
$1.41$705.00
$1.40$1,400.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes