Reference Only
AEVA1251
Automotive Relays 500VDC 250A DC Contactor
Datasheet
AEVA1251 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 250 A | |
| Coil Resistance | 24 Ohms | |
| Coil Current | 500 mA | |
| Switching Voltage | 500 VDC | |
| Mounting Style | Chassis Mount | |
| Contact Material | Copper Alloy | |
| Series | EV-A | |
| Length | 56.5 mm | |
| Width | 42.5 mm | |
| Height | 63 mm | |
| Packaging | Tray | |
| Coil Type | Dual Coil Latching | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Type | DC Contactor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410045 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $318.35 | $6,367.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.