Reference Only
AEV14024W
Automotive Relays 1 Form A 120 A 24V DC
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 120 A | |
| Coil Current | 176 mA | |
| Switching Voltage | 32 VDC | |
| Mounting Style | Screw | |
| Series | EV | |
| Packaging | Tube | |
| Coil Termination | Connector | |
| Contact Termination | Screw | |
| Power Consumption | 4.2 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $214.69 | $4,293.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes