Reference Only
AEP18024
Industrial Relays 1 Form A 80A 24VDC Sealed, 4.5W
Datasheet
AEP18024 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | High Capacity | |
| Contact Termination | Screw | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 80 A | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Coil Resistance | 136 Ohms | |
| Coil Current | 176 mA | |
| Switching Voltage | 400 VDC | |
| Contact Material | Copper | |
| Series | EP | |
| Length | 75.5 mm | |
| Width | 40 mm | |
| Height | 79 mm | |
| Packaging | Each | |
| Power Consumption | 4.5 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.66 | $2,213.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.