Reference Only
AECN11012
Automotive Relays 12VDC 10% 1.4W
Datasheet
AECN11012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 5 A | |
| Coil Resistance | 103 Ohms | |
| Coil Current | 117 mA | |
| Switching Voltage | 400 VDC | |
| Mounting Style | SMD/SMT | |
| Contact Material | Gold Alloy | |
| Series | EC-N | |
| Length | 29 mm | |
| Width | 25 mm | |
| Height | 28.9 mm | |
| Packaging | Tray | |
| Coil Termination | Quick Connect | |
| Contact Termination | Quick Connect | |
| Power Consumption | 1.4 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.06 | $2,906.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes