Reference Only
ADZS22124
General Purpose Relays 90A 250VAC 260degC 2 Coil Latching
Datasheet
ADZS22124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | High Capacity | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 90 A | |
| Contact Termination | Screw | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 276 VAC | |
| Coil Termination | Screw | |
| Coil Type | Dual Coil Latching | |
| Coil Resistance | 192 Ohms | |
| Coil Current | 125 mA | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | DZ-S (ADZS) | |
| Length | 38.5 mm | |
| Width | 30 mm | |
| Height | 17.5 mm | |
| Packaging | Each | |
| Power Consumption | 3 W | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.90 | $458.00 | |
| $22.06 | $882.40 | |
| $21.52 | $1,291.20 | |
| $20.92 | $2,092.00 | |
| $20.71 | $3,313.60 | |
| $20.48 | $5,324.80 | |
| $19.98 | $9,990.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.