Reference Only
ADZS22105
General Purpose Relays 90A 250VAC 260degC 2 Coil Latching
Datasheet
ADZS22105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | High Capacity | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 90 A | |
| Contact Termination | Screw | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 276 VAC | |
| Coil Termination | Screw | |
| Coil Type | Dual Coil Latching | |
| Coil Resistance | 8.3 Ohms | |
| Coil Current | 600 mA | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | DZ-S (ADZS) | |
| Length | 38.5 mm | |
| Width | 30 mm | |
| Height | 17.5 mm | |
| Packaging | Bulk | |
| Power Consumption | 3 W | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.23 | $384.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes