Reference Only

ADW1212HT

General Purpose Relays 16A 277VAC 1 Form A 2Coil Latching 12VDC

Manufacturer:

Mfr Part:
ADW1212HT

TTI Part:
ADW1212HT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypePolarized
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating16 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage277 VAC
Coil TerminationSolder Pin
Coil TypeLatching
Coil Resistance360 Ohms
Coil Current33.3 mA
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesDW
Length24 mm
Width10 mm
Height18.8 mm
PackagingBox
Maximum Switching Current16 A
Power Consumption400 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410060
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$5.79$289.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.