Reference Only

ADW1212HLW

General Purpose Relays 12volts 16A 2 Coil Inrush Current 100A

Manufacturer:

Mfr Part:
ADW1212HLW

TTI Part:
ADW1212HLW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypePolarized
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating16 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage277 VAC
Coil TerminationSolder Pin
Coil TypeDual Coil Latching
Coil Resistance360 Ohms
Coil Current33.3 mA
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesDW
Length24 mm
Width10 mm
Height15.8 mm
PackagingBulk
Maximum Switching Current16 A
Power Consumption400 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536410050
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.15$8.30
$4.11$20.55
$4.07$40.70
$4.03$100.75
$3.99$199.50
$3.95$1,975.00
$3.91$15,640.00
$3.87$30,960.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes