Reference Only

ADW1209W

General Purpose Relays DW Relay 1 Form A 9V, 8Amps Latching

Manufacturer:

Mfr Part:
ADW1209W

TTI Part:
ADW1209W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
Coil Voltage9 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating8 A
Mounting StyleThrough Hole
Switching Voltage250 VAC
Coil TypeDual Coil Latching
Coil Resistance202.5 Ohms
Coil Current44.4 mA
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesDW
PackagingBox
Power Consumption400 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.72$672.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes