Reference Only

ADW1124W

General Purpose Relays DW Relay 1 Form A 24V, 8Amps Latching

Manufacturer:

Mfr Part:
ADW1124W

TTI Part:
ADW1124W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
Coil Voltage24 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating8 A
Mounting StyleThrough Hole
Switching Voltage250 VAC
Coil TypeLatching
Coil Resistance2.88 kOhms
Coil Current8.3 mA
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesDW
PackagingBox
Power Consumption200 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.84$584.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes