Reference Only

ADW1112TW

General Purpose Relays DW Relay 1 Form A IEC60335-1compliant

Manufacturer:

Mfr Part:
ADW1112TW

TTI Part:
ADW1112TW

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypePolarized
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating8 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC
Coil TerminationSolder Pin
Coil TypeLatching
Coil Resistance720 Ohms
Coil Current16.7 mA
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesDW
Length22 mm
Width24 mm
PackagingBox
Power Consumption200 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.85$485.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.