Reference Only

ADJH21012

General Purpose Relays 12V 50A 1 Coil 100mW TV-20

Manufacturer:

Mfr Part:
ADJH21012

TTI Part:
ADJH21012

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeLatching Relay
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating50 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage480 VAC
Coil TerminationSolder Pin
Coil TypeLatching
Coil Resistance144 Ohms
Coil Current83.3 mA
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesDJ
Length39 mm
Width15 mm
Height30.2 mm
PackagingBulk
Maximum Switching Current50 A
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

42In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$7.87$15.74
$7.09$70.90
$6.54$327.00
$6.32$632.00
$6.26$939.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes