Reference Only
ADJH21005
General Purpose Relays 5V 50A 1 Coil 100mW TV-20
Datasheet
ADJH21005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Latching Relay | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 50 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 480 VAC | |
| Coil Termination | Solder Pin | |
| Coil Type | Latching | |
| Coil Resistance | 25 Ohms | |
| Coil Current | 200 mA | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | DJ | |
| Length | 39 mm | |
| Width | 15 mm | |
| Height | 30.2 mm | |
| Packaging | Bulk | |
| Maximum Switching Current | 50 A | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
45In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.24 | $8.24 | |
| $8.15 | $81.50 | |
| $8.06 | $201.50 | |
| $7.97 | $398.50 | |
| $7.88 | $788.00 | |
| $7.79 | $1,558.00 | |
| $7.70 | $3,850.00 | |
| $7.62 | $6,096.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.