Reference Only

ADJ14024

General Purpose Relays 1 Form C, 24VDC 2-Coil Latch

Manufacturer:

Mfr Part:
ADJ14024

TTI Part:
ADJ14024

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypePolarized
Coil Voltage24 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating16 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC
Coil TerminationSolder Pin
Coil TypeDual Coil Latching
Coil Resistance2.304 kOhms
Coil Current10.4 mA
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesDJ
Length29 mm
Width13 mm
Height16.5 mm
PackagingBox
Power Consumption250 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$13.83$1,383.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes