Reference Only

ADJ14005

General Purpose Relays 16A 5VDC SPDT 2 COIL LATCHING PCB

Manufacturer:

Mfr Part:
ADJ14005

TTI Part:
ADJ14005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypePolarized
Coil Voltage5 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating16 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC
Coil TerminationSolder Pin
Coil TypeDual Coil Latching
Coil Resistance100 Ohms
Coil Current50 mA
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesDJ
Length29 mm
Width13 mm
Height16.5 mm
PackagingBox
Power Consumption250 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$16.17$1,617.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.