Reference Only
ACTL3CR3V
Automotive Relays 12VDC 225Ohm 40A Auto Double-Make Arr
Datasheet
ACTL3CR3V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form A, 1 Form U (DPST-NO) | |
| Contact Current Rating | 40 A | |
| Coil Resistance | 235 Ohms | |
| Coil Current | 53.3 mA | |
| Switching Voltage | 14 VDC | |
| Mounting Style | Through Hole | |
| Contact Material | Silver Alloy (Ag) | |
| Series | TL | |
| Length | 14.4 mm | |
| Width | 11 mm | |
| Height | 16 mm | |
| Packaging | Tube | |
| Power Consumption | 640 mW | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Type | High Load Relay |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.33 | $2,660.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes