Reference Only

ACTE3CH2A05V

Automotive Relays 12V 160ohm 20A Auto 1FormCx2 Twin Contac

Manufacturer:

Mfr Part:
ACTB3C2A52

TTI Part:
ACTE3CH2A05V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating25 A
Coil Resistance160 Ohms
Coil Current75 mA
Switching Voltage14 VDC
Mounting StyleThrough Hole
Contact MaterialSilver Alloy (Ag)
SeriesTE
Length13.6 mm
Width12 mm
Height13.5 mm
PackagingTube
Power Consumption900 mW
Product TypeAutomotive Relays
SubcategoryRelays
TypeMiniature Twin Type Automotive Relay

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$2.42$4,840.00
Need more?

My Notes

Sign into see notes.