Reference Only

ACTBPDR4V

Automotive Relays 12VDC 300ohm 30A Automotive 1FormA

Manufacturer:

Mfr Part:
ACTBPDR4V

TTI Part:
ACTBPDR4V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAutomotive Relays
Coil Voltage12 V
Relay Contact Form1 Form A (SPST-NO)
Coil Resistance300 Ohms
Coil Current30 A
Contact MaterialSilver Alloy (Ag)
SeriesTB Power Type
PackagingTube
Coil TypeNon-Latching
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.90$3,800.00
Need more?

My Notes

Sign into see notes.