Reference Only

ACTB2CR2A60

Automotive Relays 12VDC 160ohm Carry Curr 20A Auto 1FormC

Manufacturer:

Mfr Part:
ACTB2CR2A60

TTI Part:
ACTB2CR2A60

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAutomotive Relays
Coil Voltage12 V
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating20 A
Coil Resistance160 Ohms
Coil Current75 mA
Mounting StylePCB Mount
Contact MaterialSilver Alloy (Ag)
SeriesTB
Length14 mm
Width9.2 mm
Height13.5 mm
PackagingTube
Coil TypeNon-Latching
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410050
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.55$3,100.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.