Reference Only
ACT512
Automotive Relays 12VDC 1 FORM C X 2 20A 10 TERMINALS
Datasheet
ACT512 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C X 2 (SPDT-NO, NC) | |
| Coil Resistance | 180 Ohms | |
| Coil Current | 66.7 mA | |
| Mounting Style | PCB Mount | |
| Contact Material | Silver Alloy (Ag) | |
| Series | CT | |
| Packaging | Tube | |
| Power Consumption | 800 mW | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.37 | $71.10 | |
| $2.35 | $141.00 | |
| $2.32 | $278.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.