Reference Only

ACT212

Automotive Relays 12VDC 1 FORM C X 2 20A 8 TERMINALS

Manufacturer:

Mfr Part:
ACT212

TTI Part:
ACT212

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Coil Resistance180 Ohms
Coil Current66.7 mA
Mounting StylePCB Mount
Contact MaterialSilver Alloy (Ag)
SeriesCT
PackagingTube
Power Consumption800 mW
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410050
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 900 / Multiples: 30)
Quantity Unit PriceExt. Price
$2.92$2,628.00
Need more?

My Notes

Sign into see notes.