Reference Only
ACNM7112SAX
Automotive Relays 1 FORM A 12VDC SMD
Datasheet
ACNM7112SAX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 30 A | |
| Coil Resistance | 225 Ohms | |
| Coil Current | 53.3 mA | |
| Switching Voltage | 14 VDC | |
| Mounting Style | SMD/SMT | |
| Contact Material | Silver Alloy (Ag) | |
| Series | CN-M | |
| Length | 15.5 mm | |
| Width | 11 mm | |
| Height | 14.4 mm | |
| Packaging | Reel | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Pin | |
| Moisture Sensitive | Yes | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Type | Standard |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.60 | $1,560.00 |
Need more?
My Notes
Sign into see notes.