Reference Only

ACNH3212

Automotive Relays SPST-NO 30A 12V PCB RELAY AUTO

Manufacturer:

Mfr Part:
ACNH3212

TTI Part:
ACNH3212

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating45 A
Coil Resistance320 Ohms
Coil Current37.5 mA
Switching Voltage6.5 VDC
Mounting StyleThrough Hole
Contact MaterialSilver Alloy (Ag)
SeriesCN-H
Length17 mm
Width10.6 mm
Height18.3 mm
PackagingTube
Coil TypeNon-Latching
Product TypeAutomotive Relays
SubcategoryRelays
TypeHigh Load

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410050
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.04$3,040.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes