Reference Only

ACJ2112

Automotive Relays 1 Form C 12 VDC

Manufacturer:

Mfr Part:
ACJ2112

TTI Part:
ACJ2112

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAutomotive Relays
Coil Voltage12 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating25 A
Coil Resistance180 Ohms
Coil Current66.7 mA
Switching Voltage6.5 VDC
Mounting StyleThrough Hole
Contact MaterialSilver Alloy (Ag)
SeriesCJ
Length13.7 mm
Width12.2 mm
Height13.8 mm
PackagingTube
Coil TypeNon-Latching
Contact Rating30 A
Product TypeAutomotive Relays
SubcategoryRelays
TypeTwin

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410050
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.80$2,800.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.