Reference Only
X-1596NL
Audio Transformers / Signal Transformers 1.0CT:2.50CT 100VRMS
Datasheet
X-1596NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Type | Ruggedized | |
| Termination Style | Through Hole | |
| Primary Impedance | 3 kOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 130 C | |
| Number of Channels | 1 Channel | |
| Length | 0.5 in | |
| Width | 0.35 in | |
| Height | 0.17 in | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.79 | $2,387.40 | |
| $39.08 | $21,103.20 | |
| $38.69 | $39,463.80 |
Need more?
Sign in to add projects and notes