Reference Only

X-1569NLT

Power Transformers - Board Mount XFMR 3.3 MH 1:1:1 1500VDC

Manufacturer:

Mfr Part:
X-1569NLT

TTI Part:
X-1569NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryPower Transformers - Board Mount
ProductGate Drive Transformers
Mounting StyleSMD/SMT
Length9.02 mm
Width8.64 mm
Height7.62 mm
Inductance3.3 mH
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 55 C
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSolder
Turns Ratio1:1:1
TypeToroidal

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
TARIC8504318090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Contact a Sales Representative

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$5.91$2,364.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.