Reference Only
X-1569
Audio Transformers / Signal Transformers Signal - Transceiver Mil-Grade
Datasheet
X-1569 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Moisture Sensitive | Yes | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
2,850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.87 | $693.50 | |
| $13.43 | $1,343.00 | |
| $12.88 | $3,220.00 | |
| $12.47 | $6,235.00 | |
| $12.35 | $12,350.00 | |
| $12.22 | $24,440.00 | |
| $12.10 | $48,400.00 |
Need more?
My Notes
Sign into see notes.