Reference Only
TM266DVA1
Ethernet ICs 1/1 FULL IEEE 1394B 28-DIP-GW
Datasheet
TM266DVA1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Ethernet ICs | |
| Data Rate | 265.625 Mb/s | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | Ethernet Transceivers | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Tray | |
| Product Type | Ethernet ICs | |
| Subcategory | Communication & Networking ICs | |
| Supply Voltage - Max | 5 V | |
| Supply Voltage - Min | 5 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 94 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $216.68 | $5,417.00 | |
| $180.57 | $90,285.00 | |
| $178.78 | $178,780.00 |
Need more?
My Notes
Sign into see notes.