Reference Only
TM1062TXHUA
Ethernet ICs Signal - Transceiver Mil-Grade
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Ethernet ICs | |
| Product | Ethernet Transceivers | |
| Data Rate | 1.062 Gb/s | |
| Supply Voltage - Max | 3.3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | Copperhead | |
| Packaging | Tube | |
| Length | 12.85 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Ethernet ICs | |
| Subcategory | Communication & Networking ICs | |
| Tradename | Copperhead | |
| Width | 4.57 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8471800000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 94 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $266.15 | $5,323.00 | |
| $246.93 | $123,465.00 | |
| $230.51 | $230,510.00 |
Need more?
Sign in to add projects and notes