Reference Only
T-1250SCT
Audio Transformers / Signal Transformers Signal - Transceiver Mil-Grade
Datasheet
T-1250SCT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Moisture Sensitive | Yes | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Series | Copperhead | |
| Subcategory | Transformers | |
| Tradename | Copperhead |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
35In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 35 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.03 | $1,961.05 | |
| $55.34 | $3,873.80 | |
| $53.84 | $5,653.20 | |
| $53.31 | $27,987.75 |
Need more?
Sign in to add projects and notes