Reference Only
T-1062SCTT
Audio Transformers / Signal Transformers XFMR 1CT:1CT 0.2OHM PRIM 1500V
Datasheet
T-1062SCTT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Series | Copperhead | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers | |
| Tradename | Copperhead |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.92 | $20,768.00 | |
| $51.41 | $41,128.00 | |
| $50.90 | $61,080.00 |
Need more?
Sign in to add projects and notes