Reference Only
R1003NL
Audio Transformers / Signal Transformers XFMR 10/100BASE-T SINGLE PORT
Datasheet
R1003NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Frequency Range | 100 kHz to 100 MHz | |
| Height | 6.22 mm | |
| Inductance | 350 uH | |
| Length | 12.95 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Channels | 1 Channel | |
| Packaging | Tray | |
| Product Type | Audio & Signal Transformers | |
| Product | Signal Transformers | |
| Series | R-NL | |
| Shielding | Unshielded | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Type | Module | |
| Width | 7.11 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |