Reference Only

PL9232T

Power Inductors - SMD 1000 UH 0.40A SDRI1

Manufacturer:

Mfr Part:
PL9232T

TTI Part:
PL9232T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryPower Inductors - SMD
TypeRuggedized
ShieldingShielded
Inductance890 uH
Maximum DC Current400 mA
Maximum DC Resistance2.85 Ohms
Saturation Current410 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
Length10.5 mm
Width10.5 mm
Height5.1 mm
SeriesPL92
PackagingReel
Core TypeDrum
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

1,300
On Order
1,300 expected 26-Oct-26
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.