Reference Only

PL8222T

Common Mode Chokes / Filters 483.7UH 8A, LCCI-5

Manufacturer:

Mfr Part:
PL8228T

TTI Part:
PL8222T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryCommon Mode Chokes / Filters
Height9.91 mm
Inductance484 uH
Length19.56 mm
Maximum DC Current8 A
Maximum DC Resistance7.7 mOhms
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 55 C
Mounting StylePCB Mount
PackagingReel
Product TypeCommon Mode Chokes
SeriesSLIC
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TypeRuggedized
Width17.02 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504504000
TARIC8504500000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Contact a Sales Representative

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$6.09$1,218.00
$6.02$3,612.00
$5.70$5,700.00
$5.27$26,350.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.