Reference Only

PL8210NL

Common Mode Chokes / Filters IND SMT COMMON MODE 1.22A PBC

Manufacturer:

Mfr Part:
PL8210NL

TTI Part:
PL8210NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryCommon Mode Chokes / Filters
SeriesSLIC
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance1.17 mH
Tolerance35 %
Maximum DC Current1.22 A
Maximum DC Resistance200 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
Package / Case12.7 mm x 12.7 mm x 5.46 mm
Length12.7 mm
Width12.7 mm
Height5.46 mm
PackagingTube
ProductCommon Mode Chokes
TypeRuggedized
ApplicationMilitary/Aerospace
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504509520
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Contact a Sales Representative

Tube

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$6.11$244.40
$6.04$483.20
$5.91$709.20
$5.30$2,756.00
$5.24$5,240.00
$4.89$24,450.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes