Reference Only

PL8205T

Common Mode Chokes / Filters 768 UH 4.7A 40M OHM SMT

Manufacturer:

Mfr Part:
PL8205T

TTI Part:
PL8205T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryCommon Mode Chokes / Filters
SeriesSLIC
Mounting StylePCB Mount
Termination StyleSMD/SMT
Inductance768 uH
Maximum DC Current4.7 A
Maximum DC Resistance40 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
Length19.56 mm
Width17.02 mm
Height9.91 mm
PackagingReel
ProductCommon Mode Chokes
TypeRuggedized
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504504000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Contact a Sales Representative

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$5.10$1,020.00
$5.04$3,024.00
$4.98$4,980.00
$4.92$11,808.00
$4.86$24,300.00
Need more?

My Notes

Sign into see notes.