Reference Only

PL8204NLT

New Product
Common Mode Chokes / Filters 590 UH CMC 5.6A

Manufacturer:

Mfr Part:
PL8204NLT

TTI Part:
PL8204NLT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryCommon Mode Chokes / Filters
Height9.91 mm
Inductance590 uH
Length19.56 mm
Maximum DC Current5.6 A
Maximum DC Resistance21 mOhms
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 55 C
Mounting StylePCB Mount
PackagingReel
Product TypeCommon Mode Chokes
ProductChokes
SeriesSLIC
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
TypeRuggedized
Width17.02 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Contact a Sales Representative

Reel

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$5.26$105.20
$5.20$3,120.00
$4.99$4,990.00
$4.71$23,550.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes