Reference Only
PL8200NL
Common Mode Chokes / Filters IND SMT COMMON MODE 9.7A PBC
Datasheet
PL8200NL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Common Mode Chokes / Filters | |
| Application | Military/Aerospace | |
| Height | 12.7 mm | |
| Inductance | 470 uH | |
| Length | 30.99 mm | |
| Maximum DC Current | 14 A | |
| Maximum DC Resistance | 8 mOhms | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Package / Case | 30.99 mm x 25.4 mm x 12.7 mm | |
| Product Type | Common Mode Chokes | |
| Product | Common Mode Chokes | |
| Series | SLIC | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Tolerance | 35 % | |
| Type | Ruggedized | |
| Width | 25.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |