Reference Only

PL8180

Power Inductors - SMD 5.2 UH 15.4A

Manufacturer:

Mfr Part:
PL8180

TTI Part:
PL8180

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryPower Inductors - SMD
TypeRuggedized
Inductance5.2 uH
Maximum DC Resistance6.2 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
Length32.39 mm
Width27.05 mm
Height12.95 mm
SeriesPL81
PackagingTube
Core TypeToroid
Product TypePower Inductors - SMD

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Contact a Sales Representative

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$9.64$241.00
$7.33$733.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes