Reference Only

PL3264T

Current Transformers - Board Mount 1:100 2.00 MH 20A 1000VRMS

Manufacturer:

Mfr Part:
PL3264

TTI Part:
PL3264T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryCurrent Transformers - Board Mount
Mounting StyleSMD/SMT
Inductance2 mH
Current Rating20 A
Turns Ratio1:100
Termination StyleSolder
Length8.4 mm
Width7.2 mm
Height5.5 mm
Frequency Range50 kHz to 1 MHz
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 55 C
PackagingReel
Product TypeCurrent Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
HTS8504312000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes