Reference Only
PL1374
Audio Transformers / Signal Transformers Signal-Transformer Mil-Grade
Datasheet
PL1374 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Series | PL1374 | |
| Packaging | Tube | |
| Moisture Sensitive | Yes | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 70 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.72 | $1,450.40 | |
| $20.41 | $11,429.60 | |
| $20.21 | $21,220.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes