Reference Only

PL10303NL

Power Transformers - Board Mount 5TPRI:5TPRI:4TSEC 240UH 140W

Manufacturer:

Mfr Part:
PL10303NL

TTI Part:
PL10303NL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryPower Transformers - Board Mount
Height8.6 mm
Inductance240 uH
Length23.37 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Operating Frequency200 kHz to 700 kHz
PackagingTube
Power Rating140 W
Primary WindingDual Primary Winding
Product TypePower Transformers
ProductPlanar Transformers
Secondary WindingSingle Secondary Winding
SubcategoryTransformers
Termination StyleSolder
Turns Ratio5:5:4
TypeHigh-Frequency
Width21.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Contact a Sales Representative

Tube

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$32.84$1,313.60
$27.37$3,284.40
$27.09$7,585.20
Need more?

My Notes

Sign into see notes.