Reference Only

PL10208

Power Transformers - Board Mount 216 UH 250 W

Manufacturer:

Mfr Part:
PL10208

TTI Part:
PL10208

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryPower Transformers - Board Mount
Height10.2 mm
Inductance216 uH
Length29.5 mm
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
Operating Frequency200 kHz to 700 kHz
PackagingReel
Power Rating250 W
Primary WindingDual Primary Winding
Product TypePower Transformers
ProductPlanar Transformers
Secondary WindingDual Secondary Winding
SubcategoryTransformers
Termination StyleSolder
Turns Ratio4:4:1:1
TypeHigh-Frequency
Width26.7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Contact a Sales Representative

Reel

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$67.16$2,014.80
$49.52$5,942.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.