Reference Only
PL10205
Power Transformers - Board Mount XFMR 6TP:6TP:4TS:2TPAUX PBC
Datasheet
PL10205 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Power Transformers - Board Mount | |
| Height | 10.2 mm | |
| Inductance | 480 uH | |
| Length | 29.5 mm | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Operating Frequency | 200 kHz to 700 kHz | |
| Packaging | Tube | |
| Power Rating | 250 W | |
| Primary Winding | Dual Primary Winding | |
| Product Type | Power Transformers | |
| Product | Planar Transformers | |
| Secondary Winding | Single Secondary Winding | |
| Subcategory | Transformers | |
| Termination Style | Solder | |
| Turns Ratio | 6:6:4 | |
| Type | High-Frequency | |
| Width | 26.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |