Reference Only

M21038/27-12C

Pulse Transformers TRANSFORMER SMQC1553-7

Manufacturer:

Mfr Part:
SMQC1553-7

TTI Part:
M21038/27-12C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryPulse Transformers
Turns Ratio1.4:1, 2:1
Mounting StyleSMD/SMT
Length15.86 mm
Width15.86 mm
Height6.35 mm
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 55 C
PackagingTube
ProductPulse Transformers
SubcategoryTransformers
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 33 / Multiples: 33)
Quantity Unit PriceExt. Price
$55.02$1,815.66
$54.45$28,749.60
$53.86$55,098.78
Need more?
Sign in to add projects and notes